EBC36DCKS-S288

Heilind Number:SULEBC36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCKS-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBC36DCKS-S288, is a high-performance female connector designed for demanding electronic applications. Featuring two rows with a total of 72 positions, this connector ensures secure and reliable connections. Its side hole mount type and card extender termination method make installation easy. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-speed and high-power applications. The connector's loop bellow contact type and straddle orientation further enhance its performance. Operating reliably in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's matte tin termination plating ensures compatibility with various PCB materials. Overall, the EBC36DCKSS288 is a top-quality connector that meets the stringent requirements of modern electronics.