EBC36DCKS

Heilind Number:SULEBC36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCKS

Detailed Description

Introducing the EBC36DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and offers 72 gold-plated contacts made of durable phosphor bronze, ensuring reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The straight orientation and side-hole mount type make installation easy, while the loop bellow contact type and matte tin termination plating enhance signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, perfect for space-constrained designs. Trust the EBC36DCKS for efficient and durable board-to-board connections in your electronics projects. Hi-rel certified and meticulously engineered, this connector ensures quality and reliability in every application.