EBC36DCKT-S288

Heilind Number:SULEBC36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCKT-S288

Detailed Description

Introducing the EBC36DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender and two-row design offer versatility in connectivity. Threaded mount type and card extender termination method provide secure and stable installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With 72 positions and a pitch of 2.54mm, this connector allows for high-density mounting. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its reliability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the EBC36DCKT-S288 is the perfect choice for mission-critical connectivity needs.