EBC36DCKT

Heilind Number:SULEBC36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCKT

Detailed Description

Introducing the EBC36DCKT, a durable and high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of female contacts made of PBT and phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The loop bellow contact type and threaded mount make for secure and stable connections, while the thru-hole termination method allows for easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. With a straight orientation and 72 positions, it offers versatile connectivity options. The EBC36DCKT is built to last, with a wide operating temperature range of -65 to 125°C and matte tin termination plating. Perfect for industrial and commercial applications, this connector sets the standard for reliability and performance.