EBC36DCMD-S288

Heilind Number:SULEBC36DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCMD-S288

Detailed Description

Featuring a high-performance design, the EBC36DCMD-S288 PCB Connector is essential for secure and efficient board-to-board connections. Crafted with durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage capacity and can handle voltages up to 700 VAC, making it ideal for demanding electronic applications. With two rows of Hairpin contact pins plated in gold for optimal conductivity, each of the 72 positions ensures reliable signal transmission. The Clearance Hole mount type and Card Extender termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability even in harsh environments. With a compact height of 15.49mm and width of 9.4mm, it's suitable for space-constrained setups. Trust in the EBC36DCMDS288 for top-tier performance in your connectivity needs.