EBC36DCMD

Heilind Number:SULEBC36DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCMD

Detailed Description

Introducing the EBC36DCMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, offering ample connectivity options. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it ensures reliable power and signal transmission. The termination method is wire wrap, and the contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's hairpin contact type and straight orientation provide secure and stable connections. Its compact design, with a connector height of .61 in (15.49mm) and width of .37 in (9.4mm), saves valuable board space. The tail length of 14.22mm (.56 in) offers flexibility in installation. Certified for quality and performance, this PCB connector is ideal for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the EBC36DCMD.