EBC36DCMH-S288

Heilind Number:SULEBC36DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCMH-S288

Detailed Description

Meet our EBC36DCMHS288 board-to-board PCB connector, designed for high-performance applications. With a compact size and a pitch of 2.54mm, this female connector features two rows of 72 positions, allowing for efficient and secure connections. The contact material of phosphor bronze with gold plating ensures reliable conductivity, even in demanding environments. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial settings. Its hairpin contact type and straddle orientation offer easy installation onto PCBs via clearance hole mount, with termination done through a card extender. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it provides a sturdy and space-saving solution. The matte tin termination plating enhances durability, making it a dependable choice for your connectivity needs. Whether in aerospace, telecommunications, or other hi-rel industries, the EBC36DCMHS288 guarantees optimal performance.