EBC36DCMH

Heilind Number:SULEBC36DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCMH

Detailed Description

This PBT & Phosphor Bronze 2-row female connector with a clearance hole mount type and wire wrap termination method is designed for high-performance applications. Featuring gold-plated phosphor bronze contacts, it ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. The hairpin contact type and straight orientation offer easy and secure connectivity, while the 72 positions accommodate multiple connections. With a tail length of 14.22mm, operating temperature range of -65 to 125°C, and compact dimensions of 15.49mm in height and 9.4mm in width, this connector is suitable for use in demanding environments. Its matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, it meets the highest standards of quality and performance, making it an essential component for your electronic assemblies.