| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DCMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBC36DCMI-S288 |
EBC36DCMI-S288
| Heilind Number: | SULEBC36DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 72 gold-plated hairpin contacts, ensuring reliable connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector, with a compact height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), is ideal for space-constrained designs. Its termination method using card extender and phosphor bronze contacts with matte tin plating guarantee excellent signal integrity. Whether in telecommunications, industrial, or aerospace applications, the EBC36DCMIS288 connector delivers exceptional performance and durability.

