EBC36DCMN-S288

Heilind Number:SULEBC36DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCMN-S288

Detailed Description

Introducing the EBC36DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this connector offers seamless connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The hairpin contact type and card extender termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and rugged environments. RoHS compliant and with termination plating in matte tin, it meets the highest industry standards for environmental responsibility. Upgrade your PCB designs with the EBC36DCMNS288 for unparalleled performance and durability.