EBC36DCMN

Heilind Number:SULEBC36DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCMN

Detailed Description

Introducing the EBC36DCMN, a high-performance female board-to-board PCB connector designed for optimal electrical connectivity. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 hairpin contact positions each, this connector ensures secure and efficient data transmission. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. Gold-plated contacts guarantee low contact resistance and enhanced conductivity, while Matte Tin termination plating ensures solderability. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for a wide range of applications in electronics and telecommunications. Its straight orientation and no mounting feature make installation easy, while the 14.22mm (.56 in) tail length allows for secure wire wrap termination. Measuring at 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, the EBC36DCMN is compact yet robust, meeting the demands of modern PCB design. Upgrade your connectivity solutions with this high-quality connector, a reliable choice for demanding industrial and commercial applications.