| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DCMS |
EBC36DCMS
| Heilind Number: | SULEBC36DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DCMS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power delivery. Featuring two rows of 72 female contacts with a pitch of 2.54mm, it guarantees secure and stable connections. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Its wire wrap termination method and side hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications where durability is essential. Trust the EBC36DCMS for seamless power connectivity in your projects.

