EBC36DCMT-S288

Heilind Number:SULEBC36DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCMT-S288

Detailed Description

The EBC36DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The connector has a female gender with two rows of hairpin contacts, offering a total of 72 positions. Its threaded mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range of -65 to 125 °C, it is ideal for use in aerospace, defense, and industrial applications. The connector has a compact design, with a height of 15.49 mm and a width of 9.4 mm, saving valuable board space. With matte tin termination plating and straddle orientation, it ensures long-term durability and stability. Trust the EBC36DCMT-S288 for high-reliability connections in your electronic systems.