EBC36DCMT

Heilind Number:SULEBC36DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCMT

Detailed Description

Introducing the EBC36DCMT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a rugged construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it's suitable for a wide range of power and signal transmission needs. The threaded mount type and wire wrap termination method guarantee secure and stable connections. With two rows and 72 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for even the most demanding environments. The Hairpin contact type and straight orientation further enhance its performance. Measuring .61 inches in height and 9.4mm in width, with a tail length of 14.22mm, it's compact yet efficient. The matte tin termination plating ensures corrosion resistance. Whether used in aerospace, industrial, or telecommunications systems, the EBC36DCMT guarantees reliable connectivity, meeting the highest standards of quality and performance.