EBC36DCSD-S288

Heilind Number:SULEBC36DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCSD-S288

Detailed Description

The EBC36DCSD-S288 is a high-performance female connector designed for board-to-board PCB applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 72 positions spaced at a pitch of 2.54mm, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. The termination method is via card extender with a tail length of 3.68mm, suitable for clearance hole mounting. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its hairpin contact type and straddle orientation further enhance its stability and performance. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. The termination plating is matte tin, ensuring durability. In compliance with high-reliability standards, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is designated as EBC36DCSDS288, making it a top choice for industrial and electronic applications.