EBC36DCSD

Heilind Number:SULEBC36DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCSD

Detailed Description

Introducing the EBC36DCSD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With a compact design and two rows of 36 positions each, it is perfect for dense PCB layouts. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission, while the hairpin contact type and straight orientation provide a stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising on performance. Trust the EBC36DCSD for your critical PCB interconnect needs.