EBC36DCSH-S288

Heilind Number:SULEBC36DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCSH-S288

Detailed Description

This EBC36DCSH-S288 board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700 VAC, it is suitable for high-power applications. The female connector has two rows with a total of 72 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm (.1 in) and hairpin contact type, it allows for secure and efficient connections. With an operating temperature range of -65 to 125°C, this connector is designed to withstand extreme conditions. Its compact size, with a height of 15.49mm, width of 9.4mm, and tail length of 3.68mm (.145 in), makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability and durability. This connector is categorized under high-reliability components, making it a perfect choice for mission-critical systems.