EBC36DCSH

Heilind Number:SULEBC36DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCSH

Detailed Description

The EBC36DCSH is a high-quality Board To Board PCB Connector designed for reliable and efficient connections in electronic devices. Featuring a gender of Female and two rows, this connector offers versatile mounting options with its Clearance Hole design. The termination method is Thru Hole, ensuring secure attachment to the circuit board. Made of durable PBT and Phosphor Bronze with Gold plating, it guarantees excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The Hairpin contact type and orientation of Straight further enhance its performance. With 72 positions and a tail length of 4.06mm, it allows for multiple connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The connector's compact dimensions, measuring just .61 inches in height and 9.4mm in width, make it space-efficient. The Matte Tin termination plating ensures long-lasting durability. Overall, the EBC36DCSH is a top choice for engineers and manufacturers seeking a dependable connector solution for their PCB assembly needs.