EBC36DCSI-S288

Heilind Number:SULEBC36DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCSI-S288

Detailed Description

Introducing the EBC36DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction using PBT and Phosphor Bronze, this connector offers reliable connectivity in even the harshest environments. Featuring two rows and 72 positions, it allows for versatile and efficient PCB connections. The female gender and threaded mount type ensure secure installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent performance standards. The hairpin contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space without compromising performance. The matte tin termination plating enhances solderability. Classified under the category of high-quality board-to-board PCB connectors, this product, with the acronym EBC36DCSIS288, is a must-have for professionals in the electronics industry.