EBC36DCSI

Heilind Number:SULEBC36DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCSI

Detailed Description

Introducing the EBC36DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, threaded mount design and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts on a 2.54mm pitch guarantee excellent signal transmission, rated for up to 3A and 700VAC. The 72-position connector, with hairpin contacts, offers versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for diverse industrial settings. The compact yet durable design, with a low profile of 15.49mm, makes it ideal for space-constrained applications. Trust the EBC36DCSI for robust and efficient board-to-board connections in your projects.