EBC36DCSN-S288

Heilind Number:SULEBC36DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCSN-S288

Detailed Description

The EBC36DCSN-S288 Board-to-Board PCB Connector is a versatile and high-performance component designed for demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, female design with 72 positions and a pitch of 2.54mm allows for efficient data transmission. The gold-plated Hairpin contacts guarantee low contact resistance and superior signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial settings. Its card extender termination method and no mounting requirement offer flexibility in installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating for enhanced durability, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your PCB connectivity with the EBC36DCSN-S288 for seamless performance.