EBC36DCSS-S288

Heilind Number:SULEBC36DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCSS-S288

Detailed Description

Introducing the EBC36DCSS-S288 Board To Board PCB Connector, the perfect solution for high-performance interconnectivity in electronic systems. With a sleek, side hole mount design and two rows for efficient cable management, this connector offers seamless integration. Featuring robust construction with PBT and Phosphor Bronze materials, it guarantees durability in demanding environments. The 72 hairpin contact positions, each plated with gold, ensure reliable and low-resistance connections. Operating at a wide temperature range from -65 to 125°C and rated for 700 VAC, it's suitable for various applications. The matte tin termination plating further enhances its longevity. With its compact size (9.4mm width and 15.49mm height), this connector is space-efficient without compromising performance. Trust the EBC36DCSS-S288 for secure and high-speed data transmission in your projects.