EBC36DCSS

Heilind Number:SULEBC36DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCSS

Detailed Description

Introducing the EBC36DCSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. This female connector features two rows of 72 contact positions, each meticulously crafted from durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power delivery even in high-voltage environments. The straight orientation and side hole mount type offer easy installation onto PCBs, while the thru-hole termination method guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating adds further durability, making it ideal for rugged industrial applications. Trust the EBC36DCSS for seamless connectivity and uncompromising performance in your electronic designs.