EBC36DCST-S288

Heilind Number:SULEBC36DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCST-S288

Detailed Description

Introducing the EBC36DCST-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power applications. The female gender, two rows, and threaded mount type make it easy to install and secure. The termination method of card extender and contact material of gold-plated phosphor bronze guarantee excellent conductivity and signal integrity. With 72 positions and hairpin contacts, it offers ample connectivity options. Its straddle orientation and matte tin termination plating further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient without compromising on performance. Trust the EBC36DCST-S288 for your critical PCB connectivity needs.