EBC36DCST

Heilind Number:SULEBC36DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCST

Detailed Description

Enhance your electronic assemblies with the EBC36DCST Board To Board PCB Connector. Featuring a female gender and threaded mount type, this connector ensures secure and reliable connections. With two rows and 72 positions, it offers ample room for multiple connections. The contact material of phosphor bronze and gold plating guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3 A, this connector is suitable for various applications. Its straight orientation and hairpin contact type make installation a breeze. The termination method of thru-hole and termination plating of matte tin further enhance its performance. With an operating temperature range of -65 to 125 °C, it is reliable even in harsh environments. Add this high-quality connector to your toolkit for efficient PCB assemblies.