EBC36DCTD-S288

Heilind Number:SULEBC36DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCTD-S288

Detailed Description

Featuring PBT and Phosphor Bronze construction, the EBC36DCTD-S288 connector is a high-performance solution for your board-to-board PCB connectivity needs. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers reliable power transmission. Its two rows of contacts, terminated via card extender method, ensure secure and efficient connections. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its Hairpin contact type and straddle orientation make for easy and precise installation. With 72 positions and a tail length of 3.94mm, it provides ample connectivity options. The Matte Tin termination plating adds durability. This connector, part of the EBC36DCTDS288 series, is ideal for demanding applications in industries such as aerospace, defense, and telecommunications.