EBC36DCTD

Heilind Number:SULEBC36DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCTD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCTD

Detailed Description

Introducing the EBC36DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Made with a durable combination of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Its female gender, two rows, and clearance hole mount type make it versatile for various setups. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The 72 hairpin contacts, spaced at a pitch of 2.54mm, provide ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. RoHS compliant with termination plating in Matte Tin, this connector prioritizes environmental sustainability. Perfect for industrial and electronic applications, the EBC36DCTD offers top performance in a compact form factor.