EBC36DCTH-S288

Heilind Number:SULEBC36DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCTH-S288

Detailed Description

Introducing the EBC36DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and signal transmission in even the harshest environments. With a pitch of 2.54mm and 72 positions, it offers ample connectivity options for your circuitry. The female connector, with hairpin contacts, is ideal for secure mating with male counterparts. Its clearance hole mount type and card extender termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance under varying conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the EBC36DCTHS288 for seamless PCB connectivity in aerospace, defense, and other high-reliability applications.