| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DCTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBC36DCTH |
EBC36DCTH
| Heilind Number: | SULEBC36DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DCTH PCB connector, perfect for high-reliability applications. This female connector features two rows with a total of 72 positions, ensuring ample connectivity. With a pitch of 2.54mm and contact termination through holes, it offers easy and secure installation on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's ideal for demanding environments. The Hairpin contact type and straight orientation further enhance its versatility. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the EBC36DCTH for reliable board-to-board and card edge connections in your designs.

