EBC36DCTI-S288

Heilind Number:SULEBC36DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCTI-S288

Detailed Description

The EBC36DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it offers excellent power transmission capabilities. The connector has a compact design with two rows of 72 hairpin contacts on a 2.54 mm pitch, making it suitable for dense PCB layouts. Its threaded mount type and card extender termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125 °C, it is ideal for use in industrial and aerospace applications. With its high-quality construction and superior performance, the EBC36DCTI-S288 is the perfect choice for your connectivity needs.