| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DCTI |
EBC36DCTI
| Heilind Number: | SULEBC36DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and 72 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount and through-hole termination, it ensures secure attachment to PCBs. The female gender and straight orientation make it easy to install, while the hairpin contact type and gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Trust the EBC36DCTI for your high-reliability applications.

