EBC36DCTN-S288

Heilind Number:SULEBC36DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCTN-S288

Detailed Description

This PBT and Phosphor Bronze connector, SKU EBC36DCTN-S288, is designed for high-performance applications with its dual-row, 72-position configuration. Featuring a female gender and a contact type of Hairpin, it ensures secure and reliable connections in various electronic systems. The termination method of Card Extender allows for easy installation onto PCBs. With contact plating in Gold and termination plating in Matte Tin, this connector guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3 A, it is suitable for power and signal transmission. Its compact design, with a connector height of .61 inches and a connector width of .37 inches, makes it ideal for space-constrained environments. This connector is a perfect choice for board-to-board and card edge connections, meeting the highest standards for quality and performance.