EBC36DCTN

Heilind Number:SULEBC36DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCTN

Detailed Description

Introducing the EBC36DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it provides robust power transmission. The two rows of Hairpin contact pins, plated with gold for optimal conductivity, offer 72 positions for versatile connectivity. With a straight orientation and thru-hole termination method, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. The EBC36DCTN is the ideal choice for high-reliability connections in mission-critical systems.