EBC36DCTS-S288

Heilind Number:SULEBC36DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCTS-S288

Detailed Description

The EBC36DCTS-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact design featuring two rows of 36 positions each, this connector is perfect for applications requiring multiple connections. Its female gender, side hole mount type, and card extender termination method make it versatile and easy to install. Crafted with PBT and phosphor bronze materials, and gold-plated contacts, it ensures excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance its performance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its matte tin termination plating and compliance with industry standards make it a reliable choice for professionals in the field. Upgrade your PCB connections with the EBC36DCTS-S288 for seamless and secure data transmission.