EBC36DCTT

Heilind Number:SULEBC36DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCTT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCTT

Detailed Description

Introducing the EBC36DCTT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact and threaded mount type for secure installation, this connector features two rows of female contacts made of durable PBT and Phosphor Bronze with gold plating, ensuring excellent conductivity. The hairpin contact type and straight orientation facilitate easy mating, while the 2.54mm pitch and 72 positions accommodate multiple connections. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for various applications. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector guarantees performance in harsh environments. Ideal for demanding industries such as aerospace, defense, and telecommunications, the EBC36DCTT sets the standard for quality and reliability in connectivity solutions.