EBC36DCWD-S288

Heilind Number:SULEBC36DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCWD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector with SKU EBC36DCWD-S288. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. With a clearance hole mount type and card extender termination method, installation is seamless. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity. Operating at 700 VAC and 3A, it offers robust power transmission. The 2.54mm pitch and hairpin contact type guarantee precise signal transfer. Its straddle orientation and 72 positions accommodate complex board setups. With a tail length of 2.79mm and operating temperature range of -65 to 125°C, it's suitable for diverse environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Terminated with matte tin plating, it meets industry standards for durability. The EBC36DCWDS288 is part of our extensive range of connectors, catering to various connectivity needs.