EBC36DCWH-S288

Heilind Number:SULEBC36DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCWH-S288

Detailed Description

Introducing the EBC36DCWH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and two rows of 36 female contacts, this connector offers seamless connectivity in tight spaces. Featuring a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The contact material, phosphor bronze, plated with gold, ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its unique hairpin contact type and straddle orientation provide secure connections. Operating in a wide temperature range from -65 to 125°C, it is reliable in extreme environments. The matte tin termination plating guarantees long-term performance. Perfect for aerospace, defense, and industrial systems, the EBC36DCWHS288 is a top choice for reliable and efficient PCB connectivity.