EBC36DCWH

Heilind Number:SULEBC36DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCWH

Detailed Description

Introducing the EBC36DCWH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 72 hairpin contacts, ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination provides efficient soldering. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for use in various electronic systems. Its straight orientation and clearance hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, the EBC36DCWH is ideal for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. Whether in aerospace, telecommunications, or industrial applications, this connector delivers exceptional quality and reliability. Upgrade your connectivity solutions with the EBC36DCWH.