EBC36DCWI-S288

Heilind Number:SULEBC36DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCWI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC36DCWI-S288. Designed for high-performance applications, this connector features a two-row, 72-position configuration with a pitch of 2.54mm (.1 in), accommodating a wide range of connections. The female gender connector, with a threaded mount type and card extender termination method, ensures secure and reliable assembly. Constructed with robust materials, including Phosphor Bronze contacts plated with Gold, it offers excellent conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for demanding environments. Operating in a temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The orientation of the Hairpin contacts is straddle, and the tail length is 2.79mm (.11 in), facilitating efficient signal transmission. Measuring .61 inches in height and 9.4mm (.37 in) in width, it provides a compact yet functional solution for PCB connections. The termination plating of Matte Tin further enhances its reliability. Ideal for industrial and commercial applications, this connector meets the highest standards of quality and performance.