EBC36DCWI

Heilind Number:SULEBC36DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCWI

Detailed Description

Introducing the EBC36DCWI, a high-performance board-to-board connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and stable operation. The threaded mount type and thru-hole termination method provide secure and hassle-free installation. Its 72 female contacts, Hairpin contact type, and straight orientation allow for seamless connection between two PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Trust the EBC36DCWI for superior performance in your electronic systems.