EBC36DCWN

Heilind Number:SULEBC36DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCWN

Detailed Description

Introducing the EBC36DCWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The 2-row design with 72 positions allows for versatile connectivity options. Utilizing a gold-plated Hairpin contact type on Phosphor Bronze, it guarantees optimal signal transmission. The straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. With a compact size of 9.4mm (width) x 15.49mm (height), it is ideal for space-constrained applications in aerospace, defense, and industrial sectors. Upgrade your connectivity with the EBC36DCWN connector.