EBC36DCWS-S288

Heilind Number:SULEBC36DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCWS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC36DCWS-S288. Designed for high-performance applications, this connector features a female gender with 72 positions spread across 2 rows, allowing for seamless connectivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. The termination method is via Card Extender, with contacts made of durable Phosphor Bronze and plated with Gold for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its side hole mount type and straddle orientation offer versatility in installation. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it provides a compact yet efficient solution for your PCB connectivity needs. Terminated with Matte Tin for corrosion resistance, this connector is a reliable choice for demanding applications in industries such as aerospace, defense, and telecommunications. Elevate your connectivity standards with the EBC36DCWSS288.