EBC36DCWS

Heilind Number:SULEBC36DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCWS

Detailed Description

Introducing the EBC36DCWS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a robust construction with PBT and phosphor bronze materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer a total of 72 positions on a 2.54mm pitch. With a straight orientation and side hole mount type, installation is convenient and secure. The termination method of through-hole soldering, with matte tin plating, guarantees durable and stable connections even in harsh operating conditions ranging from -65 to 125°C. The compact design of 9.4mm width and 15.49mm height, along with a tail length of 3.18mm, makes it ideal for space-restricted applications. Trust the EBC36DCWS for efficient and long-lasting board-level interconnect solutions.