EBC36DCWT-S288

Heilind Number:SULEBC36DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCWT-S288

Detailed Description

Introducing the EBC36DCWTS288, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and a total of 72 positions, this connector offers exceptional connectivity in compact spaces. Featuring a threaded mount type and card extender termination method, it ensures secure installation and reliable signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial applications, the EBC36DCWTS288 is a top choice for high-reliability connectivity needs.