EBC36DCWT

Heilind Number:SULEBC36DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCWT

Detailed Description

The EBC36DCWT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, it offers a total of 72 positions for secure and reliable connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its straight orientation and threaded mount type make installation easy and secure. Constructed with PBT and phosphor bronze, and finished with gold and matte tin plating, it guarantees durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, the EBC36DCWT is ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. Trust in its reliable performance for your critical connectivity needs.