EBC36DETN

Heilind Number:SULEBC36DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DETN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DETN

Detailed Description

The EBC36DETN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of female contacts made of durable Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and straight orientation provide easy and secure mating, while the termination method of thru hole soldering guarantees robust mechanical connection. With a total of 72 positions and a tail length of 5.08mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 105°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it space-saving on the PCB. The termination plating of Matte Tin further enhances its durability. This connector is perfect for use in industrial, automotive, and aerospace applications, offering reliable performance in even the harshest conditions.