EBC36DEYI

Heilind Number:SULEBC36DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DEYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DEYI

Detailed Description

The EBC36DEYI connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for high-power applications. This female connector with two rows and 72 positions offers secure connectivity on PCBs. The threaded mount and through-hole termination method provide stability during assembly. Gold plating on phosphor bronze contacts guarantees low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 105°C, it is ideal for harsh industrial settings. With a compact design and cantilever contact type, it offers efficient board-to-board connections. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and other high-reliability applications, the EBC36DEYI connector is a dependable choice for your connectivity needs.