| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DEYN |
EBC36DEYN
| Heilind Number: | SULEBC36DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DEYN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring optimal conductivity with a current rating of 3A and a voltage tolerance of 700VAC. With a pitch of 2.54mm and 72 positions, it offers ample connectivity for your PCB applications. The cantilever contact type and straight orientation make for easy and secure mating, while the termination method of thru hole and matte tin plating guarantee durability in harsh environments. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is ideal for a wide range of industrial and electronic devices. Trust in the EBC36DEYN for seamless and long-lasting connectivity in your projects.

