EBC36DKAD

Heilind Number:SULEBC36DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DKAD

Detailed Description

The EBC36DKAD connector, featuring a durable construction of PBT and Phosphor Bronze, is a reliable component designed for high-performance applications. With a low amperage rating of 3A, this female connector boasts two rows for efficient connectivity. Its clearance hole mount type and thru-hole termination method ensure secure installation. The Phosphor Bronze contacts with Gold plating offer excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and with 72 cantilever contact positions, this right-angled connector is suitable for demanding environments. With a tail length of 2.54mm and a compact height and width of 13.97mm and 9.4mm, respectively, it is ideal for space-constrained PCB layouts. The termination plating of Matte Tin enhances durability. Classified under high-quality categories like Board To Board PCB Connectors and Card Edge Connectors, the EBC36DKAD is a top choice for reliable and efficient connectivity solutions.