EBC36DKAI

Heilind Number:SULEBC36DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DKAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DKAI

Detailed Description

The SKU EBC36DKAI features a female connector with two rows, designed for through-hole mounting with a threaded connection. Constructed of durable PBT and Phosphor Bronze materials, it ensures reliable performance in demanding environments. Boasting a 3A amperage and 700VAC voltage rating, this connector is suitable for high-power applications. The gold-plated contacts on a 2.54mm pitch offer excellent conductivity and signal transmission. With a cantilever contact type and right-angle orientation, it facilitates easy PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial and electronic projects. Its compact dimensions of 13.97mm height and 9.4mm width make it space-efficient on the board. The matte tin termination plating enhances durability. With 72 positions, it provides ample connectivity options. Classified under hi-rel, it guarantees high performance and longevity, making it a valuable component in board-to-board and card-edge applications.